
The SSW-104-23-FM-S-RA connector features a gold-plated contact plating and a through hole mount. It has four contacts and a 2.54mm pitch. This connector is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-23-FM-S-RA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.