This 12-position, 3-row female shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with a bronze contact material plated with gold and features a gold mating finish. The header is made from a polymer insulation material with a black color and is RoHS compliant. It is rated for operation between -55°C and 125°C and meets the UL94 V-0 flammability standard.
Samtec SSW-104-23-FM-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-23-FM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.