
This 4-pin through hole female connector features a 2.54mm pitch and is rated for operation between -55°C and 125°C. The connector has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. It is designed for use with a gold-plated bronze contact and has a mating cycle rating of 100 cycles. The connector is packaged in bulk and has a black polymer insulation material.
Sign in to ask questions about the Samtec SSW-104-24-F-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-104-24-F-P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-24-F-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.