
Female socket strip connector with 5 positions and a 2.54mm pitch, featuring a top entry, through-hole mounting, and solder termination. Constructed with bronze contacts plated in gold for superior mating, and a black polymer insulator with a UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 465V AC and 655V DC. This RoHS compliant, lead-free component is supplied in bulk packaging.
Samtec SSW-105-01-F-S-003 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-F-S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.