
This 10-contact female header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with bronze contacts plated with gold and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in applications where a high number of mating cycles is required, with a maximum of 100 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-105-01-G-D-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-G-D-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.