This 10-contact shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with bronze contacts and gold plating, ensuring reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It can withstand 100 mating cycles, making it suitable for applications requiring frequent connections and disconnections.
Samtec SSW-105-01-G-D-004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-G-D-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.