This 10-position, 2-row through hole female header features gold plated bronze contacts and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is rated for 100 mating cycles and is compliant with RoHS regulations. It is not radiation hardened and is intended for use at ambient temperatures.
Samtec SSW-105-01-G-D-007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-G-D-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.