The Samtec SSW-105-01-G-D-LL-005 is a 2-row socket strip connector with a SKT gender and solder termination method. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. This connector has a maximum voltage rating of 655VDC or 465VAC and a maximum current rating of 4.7 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-105-01-G-D-LL-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-105-01-G-D-LL-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.