
This female 15-position 3-row through-hole header features a black polymer insulation material, gold-plated contacts, and a maximum operating temperature of 125°C. It is designed for use in applications where a high level of reliability and durability are required, and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The header is RoHS compliant and has a flammability rating of UL94 V-0, making it suitable for use in a wide range of applications.
Samtec SSW-105-02-F-T-RA-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.