This Samtec SSW-105-21-L-D-LL is a 10-position, 2-row through hole female header with a 2.54mm pitch. It features a gold-plated bronze contact material and a gold finish on the mating contact. The header has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. It can withstand operating temperatures between -55°C and 125°C and has a maximum of 100 mating cycles. The header is packaged in bulk and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec SSW-105-21-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-105-21-L-D-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-21-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.