
10-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features a top-entry, surface-mount design with solder termination. Constructed with bronze contacts plated in gold for reliable mating, and a black polymer insulation material rated UL94 V-0. Operates across a temperature range of -55°C to 125°C with a mating cycle rating of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-105-22-F-D-VS-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-D-VS-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
