
10-position, 2-row socket strip connector with 0.1-inch pitch. Features gold-plated bronze fork-shaped contacts for 100 mating cycles. Surface mount termination with solder style, designed for top entry. Black polymer insulation, UL94 V-0 flammability rating, and a maximum operating temperature of 125°C. Lead-free and RoHS compliant.
Samtec SSW-105-22-F-D-VS-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-D-VS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
