10-position, 3-row socket strip with 2.54mm pitch, designed for top entry through-hole mounting. Features gold-plated bronze square contacts with a forked contact type, ensuring 100 mating cycles. The black polymer insulation material boasts a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C. This RoHS compliant component is terminated via solder and packaged in bulk.
Samtec SSW-105-22-F-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 15 |
| Number of Positions Loaded | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-Q to view detailed technical specifications.
No datasheet is available for this part.