
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry SMD T/R
Samtec SSW-105-22-FM-S-VS-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.