Socket strip connector featuring 10 positions with a 2.54mm pitch. This female header offers a 2-row configuration with a top entry, through-hole mounting style and solder termination. Constructed with bronze contacts plated in gold for optimal mating, it boasts a square contact shape and forked contact type. The black polymer insulation material ensures a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C and rated for 100 mating cycles.
Samtec SSW-105-22-G-D-010 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-G-D-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.