
This 6-contact female through-hole header features a black color with gold plating, designed for 100 mating cycles. It is suitable for through-hole mounting and is packaged in bulk. The header has a 2.54mm pitch and is compliant with RoHS regulations.
Samtec SSW-106-01-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.