
The Samtec SSW-106-01-L-S-005 is a 6-contact socket strip with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The socket strip has a maximum voltage rating of 655VDC or 465VAC and a maximum current rating of 4.7A per contact. It is available in a straight body orientation and has a height of 8.51mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-106-01-L-S-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec SSW-106-01-L-S-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.