This straight-contact connector features a bronze contact material with gold plating, and is rated for a maximum current of 3A. It has a housing color of black and is available in a tape and reel packaging format. The connector measures 15.75mm in length and 2.41mm in depth, with a pitch of 2.54mm. It can operate within a temperature range of -55°C to 125°C.
Samtec SSW-106-22-G-S-VS-K-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 15.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-22-G-S-VS-K-TR250 to view detailed technical specifications.
No datasheet is available for this part.