
Female socket strip connector featuring 14 positions on a 2.54mm pitch, designed for top entry through-hole termination. Constructed with bronze contacts plated in gold for superior mating performance, and a black polymer insulation material with a UL94 V-0 flammability rating. This connector supports 100 mating cycles and operates within a temperature range of -55°C to 125°C, with RoHS compliance and bulk packaging.
Samtec SSW-107-01-F-D-005 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-01-F-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
