
Female socket strip connector featuring 14 positions loaded within 21 total positions across 3 rows. This component offers a 2.54mm pitch and a top entry, through-hole mounting style with a solder termination. Constructed with bronze contacts plated in gold for optimal mating, and a black polymer insulation rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 465V and 655V respectively.
Samtec SSW-107-01-F-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 21 |
| Number of Positions Loaded | 14 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-01-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
