
This Samtec SSW-107-01-G-D-N is a 14-contact, 2-row through-hole female header with gold contact plating. It is designed for use in applications where a compact, reliable connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It has a 2.54mm pitch and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-107-01-G-D-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-01-G-D-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.