
14-position, 2-row socket strip with 0.1-inch pitch and 0.1-inch row spacing. Features square, forked bronze contacts with tin plating and tin mating finish. Side entry, right-angle, through-hole termination with solder connection. Rated UL94 V-0 flammability, operating temperature range of -55°C to 105°C, and 100 mating cycles. Black polymer insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-107-02-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-107-02-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.