
This 16-contact female through-hole header features a 2.54mm pitch and is rated for 100 mating cycles. It is constructed with bronze contacts plated with gold and has a black color. The header is designed for through-hole mounting and is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-01-G-D-LL-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-G-D-LL-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.