
8-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze square contacts and a black polymer insulator. Designed for through-hole mounting with solder termination and a top entry configuration. Rated for 100 mating cycles and operates within a -55°C to 125°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
Samtec SSW-108-01-G-S-001 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-G-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.