This 8-contact female header features a 2.54mm pitch and is designed for through-hole mounting. It has a gold plating and is capable of withstanding 100 mating cycles. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec SSW-108-01-G-S-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-01-G-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.