
16-position, 2-row socket strip with 2.54mm pitch. Features square, forked bronze contacts with gold plating for mating. Right-angle, side-entry, through-hole termination with a 2.54mm lead length. Black polymer insulation rated UL94 V-0, suitable for -55°C to 125°C operating temperatures. AC voltage rating of 465V and DC rated voltage of 655V.
Samtec SSW-108-02-F-D-RA-009 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-02-F-D-RA-009 to view detailed technical specifications.
No datasheet is available for this part.