
Right-angle, female socket strip connector with 24 positions and a 2.54mm pitch. Features 16 loaded positions, 3 rows, and forked, square bronze contacts with gold plating for 100 mating cycles. Rated for 6.9A max current and 550V AC max voltage, with a temperature range of -55°C to 125°C. Black polymer insulation meets UL94 V-0 flammability rating. Through-hole mounting with solder termination, supplied in a rail/tube package.
Samtec SSW-108-02-F-Q-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 24 |
| Number of Positions Loaded | 16 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-02-F-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.