
This 16-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a gold-plated bronze contact material and is compatible with RoHS regulations. The header is rated for 100 mating cycles and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-03-F-D-009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-F-D-009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.