The SSW-108-03-G-D-RA-012 is a 16-contact shrouded header from Samtec. It features a 2-row configuration with a 2.54mm pitch and is designed for through-hole mounting. The header is made of bronze with a gold plating and is suitable for 100 mating cycles. It is compliant with RoHS regulations and is available in black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-03-G-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-G-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.