
8-position, single-row socket strip with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for mating, and a black polymer insulation material. Designed for through-hole mounting with solder termination, this female connector offers a mating cycle rating of 100 and operates within a temperature range of -55°C to 105°C. It is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Samtec SSW-108-03-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-108-03-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-03-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
