This 16-contact, 2-row through-hole female connector features a 2.54mm pitch and is rated for 100 mating cycles. The contacts are made of bronze and plated with gold for corrosion resistance. The connector is compliant with RoHS regulations and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-21-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-21-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.