
This Samtec SSW-108-22-F-D-LL is a 16-contact, 2-row through-hole female header with a 2.54mm pitch. It features a gold-plated bronze contact material and a black color. The header is designed for 100 mating cycles and is RoHS compliant. It is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-108-22-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-108-22-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.