
Socket strip connector featuring 8 positions with a 5.08mm pitch. This female, straight, single-row connector utilizes forked contacts made of bronze with gold plating for mating surfaces. The straight termination is designed for solder, and the black polymer insulation has a UL94 V-0 flammability rating. Maximum current rating is 6.9A, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
