
18-position, 2-row socket strip with 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating. Designed for top entry, through-hole mounting with a solder termination. Rated for 465V AC and 655V DC, operating from -55°C to 125°C. Insulation is black polymer with a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec SSW-109-01-F-D-LL-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-109-01-F-D-LL-014 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Positions Loaded | 17 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-01-F-D-LL-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.