
Female socket strip connector featuring 18 loaded positions on a 2.54mm pitch, with a total of 27 positions across 3 rows. Contacts are made of bronze with tin plating and a square, forked shape, designed for 100 mating cycles. The black polymer insulation material has a UL94 V-0 flammability rating. This through-hole mount component is rated for operation between -55°C and 105°C and utilizes solder termination.
Samtec SSW-109-01-T-Q-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 27 |
| Number of Positions Loaded | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-01-T-Q-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.