Female socket strip connector featuring 18 positions loaded across 3 rows with a 2.54mm pitch. Offers a 100 mating cycle durability and a square, forked contact shape with gold plating for optimal conductivity. Insulation is black polymer with a UL94 V-0 flammability rating, and the component operates within a -55°C to 125°C temperature range. Through-hole mounting with solder termination ensures secure board attachment.
Samtec SSW-109-04-F-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 27 |
| Number of Positions Loaded | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-109-04-F-Q to view detailed technical specifications.
No datasheet is available for this part.