
20-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for mating. Straight, through-hole termination with a maximum current rating of 7.6A and maximum voltage rating of 550V AC. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Black polymer insulation and housing.
Samtec SSW-110-02-S-D-LL-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.91mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-110-02-S-D-LL-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
