
This 10-position through-hole header features 10 square forked contacts with gold plating, made of bronze, and has a flammability rating of UL94 V-0. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. The header is available in a rail/Tube packaging and has a mating cycle rating of 100 cycles. The contacts are 2.54mm pitch and are suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |