
This 30-position, 3-row through-hole female connector features 30 forked contacts with a gold-plated finish. The contacts are made of bronze and have a square shape. The connector is made of a polymer insulation material with a black color and is UL94 V-0 flammability rated. It operates between -55°C and 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samtec SSW-110-21-SM-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.