
This 20-position surface mount connector features a 2.54mm pitch and is designed for high-reliability applications. It has a maximum operating temperature range of -55°C to 125°C and can withstand up to 100 mating cycles. The connector is made of bronze with a gold plating and has a UL94 V-0 flammability rating. It is RoHS compliant and suitable for use in a variety of industries.
Samtec SSW-110-22-F-D-VS-P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-110-22-F-D-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.