This 20-contact female connector features a 2.54mm pitch and is designed for 100 mating cycles. It has a gold-plated contact and is compliant with RoHS regulations. The connector is terminated with solder and has a black color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |