
This 22-contact surface mount socket strip features a 2.54mm pitch and is designed for use in memory card sockets. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 4.7A per contact. The socket strip is rated for a maximum voltage of 655VDC or 465VAC and is terminated with solder. It measures 28.45mm in length, 7.87mm in depth, and 9.78mm in height.
Samtec SSW-111-22-L-D-VS-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 28.45 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 9.78 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-111-22-L-D-VS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.