This 12-contact socket strip header features a 2.54mm pitch and a maximum current rating of 4.7A per contact. It can withstand a maximum voltage rating of 655VDC and 465VAC. The header has a straight body orientation and is designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C.
Samtec SSW-112-01-G-S-002 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-112-01-G-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.