
24-position, 2-row shrouded header with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 6.9A max current and 550V AC max voltage. Straight, top-entry, through-hole mounting with solder termination. Operates from -55°C to 125°C. Black housing, lead-free, RoHS compliant, supplied in bulk packaging.
Samtec SSW-112-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-112-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.