
This Samtec SSW-113-03-F-D-RA is a 26-contact, through-hole female header with a 2.54mm pitch. It features a gold-plated bronze contact material and is designed for 100 mating cycles. The header is RoHS compliant and suitable for solder termination. It is available in a black color and is suitable for use in a variety of applications.
Samtec SSW-113-03-F-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-03-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.