
This connector features 26 forked contacts with a gold finish, housed in a black polymer insulation with a UL94 V-0 flammability rating. It has a pitch of 2.54mm and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Samtec SSW-113-03-SM-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 39 |
| Number of Positions Loaded | 26 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-03-SM-Q to view detailed technical specifications.
No datasheet is available for this part.