
This Samtec SSW-113-03-TM-Q connector features 26 female contacts with a forked shape and square cross-section, plated with tin and made of bronze. It has a black polymer insulation and a UL94 V-0 flammability rating. The connector is designed for through-hole mounting and is RoHS compliant. It operates within a temperature range of -55°C to 105°C.
Samtec SSW-113-03-TM-Q technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 39 |
| Number of Positions Loaded | 26 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-03-TM-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.