15-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze square fork contacts for mating. Black polymer insulation with UL94 V-0 flammability rating. Designed for top entry, thru-hole solder termination with a lead length of 2.64mm. Operating temperature range from -55°C to 125°C, with AC and DC voltage ratings of 465V and 655V respectively. RoHS compliant and lead-free.
Samtec SSW-115-01-F-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-115-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.