
This 30-contact female shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is compatible with RoHS regulations. The header is made from bronze with a gold plating and has a black color. It can withstand 100 mating cycles and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |