
This 30-contact female shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is made from bronze with a gold plating and is suitable for 100 mating cycles. It is compliant with RoHS regulations and is not radiation hardened.
Samtec SSW-115-01-G-D-017 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-115-01-G-D-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.